- RS Stock No.:
- 203-7031
- Mfr. Part No.:
- VZXF-L-M22C-M-B-N112-350-H3B1-50-6
- Brand:
- Festo
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$524.11
(exc. GST)
$576.52
(inc. GST)
Units | Per unit |
1 + | $524.11 |
- RS Stock No.:
- 203-7031
- Mfr. Part No.:
- VZXF-L-M22C-M-B-N112-350-H3B1-50-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with piston actuator and closed position NPT thread.
Line connection = NPT1 1/4
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1-1/2in |
Maximum Working Pressure | 10 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 3/4in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- Festo Ball Valve type Pneumatic Actuated Valve
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Valsteam ADCA Pneumatic Actuated Valve 2in, 3.5 bar
- RS PRO Pneumatic Actuated Valve 2in