Festo Angle Seat type Pneumatic Valve, BSP 1in, 10 bar
- RS Stock No.:
- 121-5814
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-230-H3B1-50-10
- Brand:
- Festo
Price (ex. GST) Each
$340.49
(exc. GST)
$374.54
(inc. GST)
6 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $340.49 |
- RS Stock No.:
- 121-5814
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-230-H3B1-50-10
- Brand:
- Festo
Related links
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 3 bar
- Festo Angle Seat type Pneumatic Actuated Valve 116 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar