- RS Stock No.:
- 203-7016
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-310-M1-V4V4T-80-10
- Brand:
- Festo
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,020.69
(exc. GST)
$2,222.76
(inc. GST)
Units | Per unit |
1 + | $2,020.69 |
- RS Stock No.:
- 203-7016
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-310-M1-V4V4T-80-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with diaphragm actuator and closed position G thread.
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Line connection = G1 1/4 threaded
Assembly position = any
Mounting type = line installation
Line connection = G1 1/4 threaded
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- Festo Angle Seat type Pneumatic Actuated Valve 12 bar
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- RS PRO Pneumatic Actuated Valve 2in
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- SAM Tubular Box Spanner VDE/1000V