- RS Stock No.:
- 203-7125
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N114-310-M1-V4V4T-80-16
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,805.14
(exc. GST)
$1,985.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,805.14 |
- RS Stock No.:
- 203-7125
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N114-310-M1-V4V4T-80-16
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 6 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 16 bar |
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G...
- Festo Angle Seat type Pneumatic Actuated Valve, NPT 1-1/4in, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1in, 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT 1in, 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT...
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G...
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 3/4in, 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT...