- RS Stock No.:
- 203-6055
- Mfr. Part No.:
- VZBM-A-1"-RP-25-D-2-B2-PA10
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$376.81
(exc. GST)
$414.49
(inc. GST)
Units | Per unit |
1 + | $376.81 |
- RS Stock No.:
- 203-6055
- Mfr. Part No.:
- VZBM-A-1"-RP-25-D-2-B2-PA10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZBM ball valve is a 2/2-way double acting actuator unit with nominal width 1". The valve is made of brass material. It has a Rp1 process valve connection with 25 bar nominal pressure.
Type of actuation = pneumatic
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Valve Type | Ball |
Return Type | Direct Action |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- Festo Ball type Pneumatic Actuated Valve 1-1/4in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 3/8in, 40 bar
- Festo Ball type Pneumatic Actuated Valve 1/4in, 40 bar
- Festo Ball type Pneumatic Actuated Valve 3/4in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 1/2in, 25 bar
- RS PRO Pneumatic Actuated Valve 2in