- RS Stock No.:
- 212-1532
- Mfr. Part No.:
- TSN 619 C
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$233.71
(exc. GST)
$257.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $233.71 |
- RS Stock No.:
- 212-1532
- Mfr. Part No.:
- TSN 619 C
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 410 mm.
Lock nut, lock washer and locating rings suggested
Specifications
Attribute | Value |
---|---|
Inside Diameter | 85mm |
Centre Height | 125mm |
Mount Hole Size | 24 mm |
Length | 410mm |