Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Plummer Blocks & Pillow Blocks
SKF TSN 616 A Ring Seal -, 70mm ID
RS Stock No.:
212-1525
Mfr. Part No.:
TSN 616 A
Brand:
SKF
Technical data sheets
View this category
16 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$119.84
(exc. GST)
$131.82
(inc. GST)
Units
Per unit
1 +
$119.84
RS Stock No.:
212-1525
Mfr. Part No.:
TSN 616 A
Brand:
SKF
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 345 mm.
Lock nut, lock washer and locating rings suggested
Attribute
Value
Inside Diameter
70mm
Centre Height
112mm
Mount Hole Size
20 mm
Length
345mm
Related links
SKF TSN 516 A Ring Seal -, 70mm ID
SKF TSN 516 C Ring Seal -, 70mm ID
SKF TSN 310 A Ring Seal -, 50mm ID
SKF TSN 528 A Ring Seal -, 125mm ID
SKF TSN 507 A Ring Seal -, 30mm ID
SKF TSN 513 A Ring Seal -, 60mm ID
SKF TSN 212 A Ring Seal -, 60mm ID
SKF TSN 526 A Ring Seal -, 115mm ID