- RS Stock No.:
- 212-1436
- Mfr. Part No.:
- TSN 222 L
- Brand:
- SKF
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$145.90
(exc. GST)
$160.49
(inc. GST)
Units | Per unit |
1 + | $145.90 |
- RS Stock No.:
- 212-1436
- Mfr. Part No.:
- TSN 222 L
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 410 mm.
Lock nut, lock washer and locating rings suggested
Specifications
Attribute | Value |
---|---|
Inside Diameter | 110mm |
Centre Height | 125mm |
Mount Hole Size | 24 mm |
Length | 410mm |