Phoenix Contact QC 1/10-STF-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1883433
- RS Stock No.:
- 883-1451
- Mfr. Part No.:
- 1883433
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$1,221.25
(exc. GST)
$1,343.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $24.425 | $1,221.25 |
| 250 + | $21.982 | $1,099.10 |
*price indicative
- RS Stock No.:
- 883-1451
- Mfr. Part No.:
- 1883433
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 18 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Displacement | |
| Voltage | 630 V | |
| Series | QC 1/10-STF-5.08 | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Width | 60.81 mm | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 18 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Displacement | ||
Voltage 630 V | ||
Series QC 1/10-STF-5.08 | ||
Standards/Approvals No | ||
Depth 15mm | ||
Width 60.81 mm | ||
Length 33.8mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: QC 1/..-STF, pitch: 5.08 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact QC 1/10-ST-5.08 Pluggable Terminal Block Screw Termination, 1883336
- Phoenix Contact MSTB 2.5 HC/10-STF-5.08 Pluggable Terminal Block Screw Termination,
- Phoenix Contact SMSTB 2.5/10-STF-5.08 Pluggable Terminal Block Screw Termination, 1971141
- Phoenix Contact QC 1/ 4-STF-5.08 Pluggable Terminal Block Screw Termination, 1883378
- Phoenix Contact QC 1/ 3-STF-5.08 Pluggable Terminal Block Screw Termination, 1883365
- Phoenix Contact QC 1/ 7-STF-5.08 Pluggable Terminal Block Screw Termination, 1883404
- Phoenix Contact QC 1/15-STF-5.08 Pluggable Terminal Block Screw Termination, 1883886
- Phoenix Contact QC 1/14-STF-5.08 Pluggable Terminal Block Screw Termination, 1883860
