- RS Stock No.:
- 856-9639
- Mfr. Part No.:
- 3210787
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each (In a Box of 50)
$3.376
(exc. GST)
$3.714
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $3.376 | $168.80 |
250 + | $3.038 | $151.90 |
*price indicative |
- RS Stock No.:
- 856-9639
- Mfr. Part No.:
- 3210787
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 1 |
Series | SP-H 2.5/ 1-L |
Mounting Type | Free Hanging (In Line) |
Termination Method | Screwless |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | PA |