- RS Stock No.:
- 855-4687
- Mfr. Part No.:
- 1781816
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 18/06/2024
Added
Price (ex. GST) Each (In a Box of 100)
$4.637
(exc. GST)
$5.101
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $4.637 | $463.70 |
500 + | $4.173 | $417.30 |
*price indicative |
- RS Stock No.:
- 855-4687
- Mfr. Part No.:
- 1781816
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 3, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | MC 1.5/ 3-GF-3.81 P14 THR |
Termination Method | Solder |
Voltage Rating | 250.0 V |
Contact Material | Tin |
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Wave...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block...