Phoenix Contact, 3.5mm Pitch, MC 1.5/20-G-3.5-RN, 20 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,
- RS Stock No.:
- 853-5371
- Mfr. Part No.:
- 1731853
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-5371
- Mfr. Part No.:
- 1731853
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Series | MC 1.5/20-G-3.5-RN | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Series MC 1.5/20-G-3.5-RN | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MC 1,5/..-G-RN, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/20-G-3.5-RN Pluggable Terminal Block Solder Termination, 1731662
- Phoenix Contact MC 1.5/20-G-3.5 Right Angle Header
- Phoenix Contact MC 1.5/20-GF-3.5-LR Right Angle Header
- Phoenix Contact MC 1.5/20-GF-3.5 Right Angle Header
- Phoenix Contact MC 1.5/10-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 4-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/18-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/15-G-3.5-RN Right Angle Header
