Weidmuller, 5mm Pitch, 11 Way, Pluggable Terminal Block, Plug, PCB Mount, 2741650000
- RS Stock No.:
- 255-8402
- Mfr. Part No.:
- 2741650000
- Brand:
- Weidmüller
Subtotal (1 box of 30 units)*
$437.76
(exc. GST)
$481.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $437.76 | $14.592 |
*price indicative
- RS Stock No.:
- 255-8402
- Mfr. Part No.:
- 2741650000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
