Phoenix Contact, 3.81mm Pitch, 5 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination, 1858060
- RS Stock No.:
- 254-4751
- Mfr. Part No.:
- 1858060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$664.05
(exc. GST)
$730.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $13.281 | $664.05 |
*price indicative
- RS Stock No.:
- 254-4751
- Mfr. Part No.:
- 1858060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Inverted Plug | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Plug | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector has nominal current 8 A and nominal voltage 160 V. It has cross section of 1.5 mm². It is male type of connector.
Nominal cross section 1.5 mm²
Nominal current 8 A
Nominal voltage 160 V
Type of contact Male connector
Connection method Screw connection With tension sleeve
Nominal current 8 A
Nominal voltage 160 V
Type of contact Male connector
Connection method Screw connection With tension sleeve
Related links
- Phoenix Contact IMC 1.5/ 5-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/ 8-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/4-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/3-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/ 7-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/ 6-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/ 2-ST-3.81 Inverted Plug Screw
- Phoenix Contact IMC 1.5/2-ST-3.81 Inverted Plug Screw
