Phoenix Contact, 3.81mm Pitch, 16 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Subtotal (1 pack of 50 units)*

$452.20

(exc. GST)

$497.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.044$452.20

*price indicative

RS Stock No.:
249-3063
Mfr. Part No.:
1829085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

16

Pitch

3.81mm

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Colour

Black

COO (Country of Origin):
DE
The Phoenix Contact single row, 3.81 mm pitch, 16 positions, black printed-circuit board connector has linear pinning pin layout and 1.5 mm² nominal cross section with contact material made of Cu alloy. It has 8 A nominal current & 160 V nominal voltage.

Designed for integration into the SMT soldering process
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies

Related links