Phoenix Contact DMC1.5 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 1053888
- RS Stock No.:
- 228-6995
- Mfr. Part No.:
- 1053888
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6995
- Mfr. Part No.:
- 1053888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 11.6mm | |
| Standards/Approvals | No | |
| Width | 77mm | |
| Series | DMC1.5 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 160V | ||
Length 11.6mm | ||
Standards/Approvals No | ||
Width 77mm | ||
Series DMC1.5 | ||
Depth 14.3mm | ||
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
- Phoenix Contact DMC 1.5 Right Angle Header Solder
