Subtotal (1 pack of 50 units)*
$142.00
(exc. GST)
$156.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.84 | $142.00 |
*price indicative
- RS Stock No.:
- 208-7713
- Mfr. Part No.:
- 3211271
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| Series | PP 2 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values, Connection in acc. with standard IEC 61984, Flammability rating according to UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
Series PP 2 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values, Connection in acc. with standard IEC 61984, Flammability rating according to UL 94 V0 | ||
Hazardous Area Certification No | ||
The Phoenix plug with 1 number of position. It has push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PP 2 Series Plug
- Phoenix Contact PP - H 2 Series Plug
- Phoenix Contact PP 2 Series Plug for Use with Plant engineering, Machine building
- Phoenix Contact PP 2 Series Plug for Use with COMBI Plugs for Self-Assembly
- Phoenix Contact PP 2 Series Plug for Use with COMBI Connector and Coupling elements for Self-Assembly cUL
- Phoenix Contact UPBV 2 Series Plug
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block
- Phoenix Contact PP-H 1 Series Plug for Use with Railway Industry Machine building
