Wurth Elektronik 353 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691353500006

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$11.37
20 - 39$11.07
40 +$10.91

*price indicative

Packaging Options:
RS Stock No.:
191-6422
Mfr. Part No.:
691353500006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6 kV

Length

30.48mm

Width

15 mm

Standards/Approvals

RoHS

Depth

24.1mm

Series

353

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links