Wurth Elektronik, 7.62mm Pitch, 3074, 8 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 191-6036
- Mfr. Part No.:
- 691307400008
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-6036
- Mfr. Part No.:
- 691307400008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Series | 3074 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 20A | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Series 3074 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 20A | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik 3094 Horizontal Inverted Header
- Phoenix Contact IPCV 5/ 8-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact IPCV 5/ 9-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact IPCV 5/ 3-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact IPCV 5/12-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact IPCV 5/ 2-GF-7.62 Vertical Inverted Header, Through
