Wurth Elektronik 3587 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-5462
- Mfr. Part No.:
- 691358710007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$517.02
(exc. GST)
$568.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $8.617 | $517.02 |
| 120 - 180 | $8.401 | $504.06 |
| 240 + | $8.272 | $496.32 |
*price indicative
- RS Stock No.:
- 191-5462
- Mfr. Part No.:
- 691358710007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.82mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 18 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Series | 3587 | |
| Standards/Approvals | RoHS | |
| Depth | 29.5mm | |
| Length | 35.56mm | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 7A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.82mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 18 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Series 3587 | ||
Standards/Approvals RoHS | ||
Depth 29.5mm | ||
Length 35.56mm | ||
Width 14 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
