Wurth Elektronik, 5.08mm Pitch, 3445, 5 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
- RS Stock No.:
- 190-9474
- Mfr. Part No.:
- 691344510005
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9474
- Mfr. Part No.:
- 691344510005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | 3445 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series 3445 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3445 Horizontal Plug Solder
- Wurth Elektronik 3435 Horizontal Plug Solder
- Wurth Elektronik 3435 Horizontal Plug Solder
- Wurth Elektronik 3633 Horizontal Plug Solder
- Wurth Elektronik 3444 Horizontal Plug Solder
- Wurth Elektronik 3447 Horizontal Plug Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
