Recently searched

    Wurth Elektronik, 7.62mm Pitch, WR-TBL, 7 Way, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

    Bulk discount available

    Subtotal (1 bag of 150 units)**

    $328.95

    (exc. GST)

    $361.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/05/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    150 - 150$2.193$328.95
    300 - 1350$2.138$320.70
    1500 +$1.924$288.60

    **price indicative

    RS Stock No.:
    190-9155
    Mfr. Part No.:
    691313410007
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Pluggable Terminal Block Type

    Header

    Number of Contacts

    7

    Pitch

    7.62mm

    Series

    WR-TBL

    Number of Rows

    1

    Body Orientation

    Straight

    Mounting Type

    PCB Mount

    Termination Method

    Solder

    Current Rating

    20.0A

    Voltage Rating

    300.0 V

    Contact Material

    Brass

    Contact Plating

    Tin

    Related links