Wurth Elektronik 3587 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$420.36

(exc. GST)

$462.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 60$7.006$420.36
120 - 180$6.831$409.86
240 +$6.726$403.56

*price indicative

RS Stock No.:
163-1767
Mfr. Part No.:
691358710006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

7A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.3mm²

Connector Gender

Male

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Orange, Green

Voltage

300V ac

Width

14mm

Standards/Approvals

RoHS

Length

30.48mm

Depth

29.5mm

Series

3587

COO (Country of Origin):
CN

Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors


WR-TBL 3587 series Terminal Block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm Terminal Block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66. These 5.08mm Terminal Block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links