Weidmüller ZPE Series DIN Rail Terminal Block Green, Yellow, 4 mm², 1-Level, Tension-Clamp Termination, ATEX, IECEx

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$22.53
10 +$20.73

*price indicative

RS Stock No.:
637-229
Mfr. Part No.:
1608660000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

DIN Rail Terminal Block

Colour

Green, Yellow

Number of Levels

1

Number of Positions

4

Series

ZPE

Voltage

80 V

Minimum Wire Size AWG

26 AWG

Cable CSA

4 mm²

Maximum Wire Size AWG

12 AWG

Pitch

5mm

Minimum Operating Temperature

-50°C

Termination Type

Tension-Clamp Termination

Terminal Block Current

300A

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, IECEX, RoHS, UKCA, UL, ATEX, CE

RoHS Status: Exempt