Weidmüller 2668720000 AITB Series DIN Rail Terminal Block Yellow, Green, 10mm², 1-Level
- RS Stock No.:
- 600-459
- Mfr. Part No.:
- 2668720000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$766.32
(exc. GST)
$842.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $766.32 | $15.326 |
*price indicative
- RS Stock No.:
- 600-459
- Mfr. Part No.:
- 2668720000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Yellow, Green | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Voltage | 80V | |
| Series | AITB | |
| Cable CSA | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Pitch | 8.1mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Block | ||
Colour Yellow, Green | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Voltage 80V | ||
Series AITB | ||
Cable CSA 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Pitch 8.1mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals UKCA, RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Siemens 8WH1000-0CF07 8WH1000 Series DIN Rail Terminal Block Yellow 10 mm² Screw
- Phoenix Contact 1083238 AGK PT Series DIN Rail Terminal Block Yellow 10 mm² Push-in
- Siemens 8WH1000-0CG07 8WH1000 Series DIN Rail Terminal Block Yellow 10 mm² Screw
- WAGO TOPJOB S Series Earth Terminal Block Yellow 10 mm² Push-in ATEX
- Phoenix Contact 3212302 PTMED 6 Series Component Terminal Block Yellow 10 mm² Push-in
- Entrelec 1SNK508150R0000 ZS10 Series Earth Terminal Block Yellow 10 mm² Screw, ATEX
- WAGO 2010-1207 Earth Terminal Block Yellow 10 mm² Cage Clamp, IECEx/ATEX
- WAGO 2110-1207 TOPJOB S Series Earth Terminal Block Yellow 10 mm² Push-in ATEX
