Weidmüller 1933770000 ZPE Series DIN Rail Terminal Block Green, Yellow, 4mm², 1-Level, Tension-Clamp Termination
- RS Stock No.:
- 600-398
- Mfr. Part No.:
- 1933770000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$332.33
(exc. GST)
$365.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $332.33 | $6.647 |
*price indicative
- RS Stock No.:
- 600-398
- Mfr. Part No.:
- 1933770000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Green, Yellow | |
| Number of Positions | 3 | |
| Number of Levels | 1 | |
| Series | ZPE | |
| Voltage | 80V | |
| Cable CSA | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Pitch | 5.1mm | |
| Termination Type | Tension-Clamp Termination | |
| Minimum Operating Temperature | -50°C | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, CSA, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Block | ||
Colour Green, Yellow | ||
Number of Positions 3 | ||
Number of Levels 1 | ||
Series ZPE | ||
Voltage 80V | ||
Cable CSA 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Pitch 5.1mm | ||
Termination Type Tension-Clamp Termination | ||
Minimum Operating Temperature -50°C | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, CSA, RoHS, UKCA, UL | ||
RoHS Status: Exempt
Related links
- Weidmüller 1807090000 ZPE Series DIN Rail Terminal Block Green 4 mm² Tension-Clamp Termination
- Weidmüller 1608660000 ZPE Series DIN Rail Terminal Block Green 4 mm² Tension-Clamp Termination
- Weidmüller ZPE Series DIN Rail Terminal Block Green 4 mm² Tension-Clamp Termination IECEx
- Weidmüller 1771360000 ZPE Series DIN Rail Terminal Block Green 10 mm² Tension-Clamp Termination,
- Weidmüller 1768310000 ZPE Series DIN Rail Terminal Block Green 1-Level ATEX, IECEx
- Weidmüller 1770390000 ZPE Series DIN Rail Terminal Block Green 6 mm² Tension-Clamp Termination
- Weidmüller 7907400000 ZPE Series DIN Rail Terminal Block Green 10 mm² Tension-Clamp Termination,
- Weidmüller ZPE Series DIN Rail Terminal Block Green 1-Level ATEX, IECEx
