Weidmüller Earth Terminal Block Push-in

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 2 units)*

$25.40

(exc. GST)

$27.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 9$25.40$12.70
10 +$23.37$11.685

*price indicative

RS Stock No.:
578-046
Mfr. Part No.:
1552660000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Earth Terminal Block

Mount Type

Rail Mount

Material

Wemid

Voltage

500V

Colour

Green, Yellow

Minimum Operating Temperature

-5°C

Termination Type

Push-in

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, REACH SVHC, UK CA, IECEx, IEC 60947-7-2

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links