Weidmüller ZPE Series DIN Rail Terminal Block Green, Yellow, 1-Level, Tension-Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 578-034
- Mfr. Part No.:
- 1768310000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.80 |
*price indicative
- RS Stock No.:
- 578-034
- Mfr. Part No.:
- 1768310000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Green, Yellow | |
| Product Type | DIN Rail Terminal Block | |
| Number of Positions | 3 | |
| Number of Levels | 1 | |
| Series | ZPE | |
| Voltage | 80 V | |
| Minimum Wire Size AWG | 14 AWG | |
| Maximum Wire Size AWG | 4 AWG | |
| Pitch | 5mm | |
| Terminal Block Current | 1920A | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Tension-Clamp Termination | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, UKCA, UL, ATEX, CE, CSA, IECEX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Green, Yellow | ||
Product Type DIN Rail Terminal Block | ||
Number of Positions 3 | ||
Number of Levels 1 | ||
Series ZPE | ||
Voltage 80 V | ||
Minimum Wire Size AWG 14 AWG | ||
Maximum Wire Size AWG 4 AWG | ||
Pitch 5mm | ||
Terminal Block Current 1920A | ||
Minimum Operating Temperature -50°C | ||
Termination Type Tension-Clamp Termination | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, UKCA, UL, ATEX, CE, CSA, IECEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
