Ouneva VC06 Series Pluggable Terminal Block, VC06-0036

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.79

(exc. GST)

$12.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.79
10 +$10.87

*price indicative

RS Stock No.:
560-463
Distrelec Article No.:
304-10-045
Mfr. Part No.:
VC06-0036
Brand:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Pluggable Terminal Block

Current

100A

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

6AWG

Orientation

Straight

Colour

Grey

Voltage

690V

Depth

49.8mm

Length

32mm

Series

VC06

Standards/Approvals

RoHS

Width

17mm

COO (Country of Origin):
FI

Related links