Phoenix Contact Threaded Pluggable Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-327
Mfr. Part No.:
0710086
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Threaded

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

9.3mm

Standards/Approvals

IEC 60068-2-70:1995-12, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

9.3mm

Voltage

32V

The Phoenix Contact feed-through header is engineered to facilitate seamless connections within various devices, showcasing a functional yet elegant design that aligns with modern manufacturing needs. With its robust construction and versatile application, this connector underlines the values of quality and reliability. Its green housing combines durability with an aesthetically pleasing look, ensuring that it integrates beautifully into any system. Users can benefit from simplified assembly, as well as the choice between permanent soldering or convenient slip-on setups. The careful attention to detail in its design promotes not just efficiency but also extended longevity for even the most demanding environments.

Offers multiple connection methods to adapt to diverse panel designs

Designed for easy direct mounting enhancing installation speed

Features a screw locking mechanism to ensure secure connections

Constructed from high quality materials compliant with WEEE/RoHS standards

Allows for various design solutions with its flexible pin layout

Impressive insulation properties contribute to safety in operation

Robust design assures reliability in extreme temperature ranges