Phoenix Contact Feed Through Pluggable Terminal Block, 13 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 557-320
- Mfr. Part No.:
- 0707206
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-320
- Mfr. Part No.:
- 0707206
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | EN ISO 22479, VDE, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60512-5-1, IEC 60512-3-1, IEC 60512-15-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-82, IEC 60068-2-70, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals EN ISO 22479, VDE, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60512-5-1, IEC 60512-3-1, IEC 60512-15-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-82, IEC 60068-2-70, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA | ||
Voltage 32V | ||
The Phoenix Contact feed-through header offers a robust solution for connecting various device designs with maximum adaptability. Designed for versatility, it integrates seamlessly into applications requiring a reliable and stable connection system. Engineered for direct mounting, it features a linear pin layout that ensures optimal space usage while supporting a substantial number of connections. Its flexible solder and slip-on connection methods further enhance usability, allowing for customised device assembly. The combination of clever engineering and high-quality materials ensures that this product will withstand demanding operational conditions, making it an excellent choice for professionals seeking dependability and performance in their electrical connections.
Ideal for versatile connections across various device designs
Supports a high number of connections without compromising reliability
Flexible connection methods promote ease of assembly and modifications
Designed for direct mounting to Streamline installation processes
Constructed from high-quality materials to provide long-lasting reliability
Optimised for minimal contact resistance, enhancing electrical performance
Complies with international standards for safety and environmental considerations
