Weidmüller Plug in Connector 5-Port 5-Position, 1961770000

Subtotal (1 unit)*

$108.89

(exc. GST)

$119.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.89

*price indicative

RS Stock No.:
287-4647
Mfr. Part No.:
1961770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Type

Plug in Connector

Number of Ports

5

Number of Contacts

5

Contact Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
RO
The Weidmuller plug-in connector is made using uncut cables with cross-sections ranging from 1.5 to 6 mm².

Operating temperature -40 to 55 °C
RoHS compliant

Related links