TE Connectivity zSFP+ Cage Assembly 4-Port, 2198721-1
- RS Stock No.:
- 469-107
- Mfr. Part No.:
- 2198721-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
$316.24
(exc. GST)
$347.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $316.24 | $52.707 |
*price indicative
- RS Stock No.:
- 469-107
- Mfr. Part No.:
- 2198721-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | zSFP+ | |
| Body Orientation | Straight | |
| Number of Ports | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor zSFP+ | ||
Body Orientation Straight | ||
Number of Ports 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is a meticulously designed component that caters to high-performance networking environments. Engineered for reliability, it supports data rates of up to 28 Gb/s, making it an ideal choice for modern data centre applications where speed and efficiency are paramount. This cage assembly features a sealable design that enhances its capability to withstand harsh environmental conditions, with an operating temperature range of -55 to 105 °C. Its robust construction utilises nickel silver alloy, ensuring durability while maintaining a lightweight profile. Perfectly suited for ganged configurations, this assembly accommodates up to four ports, providing flexible connectivity options for a variety of pluggable I/O applications. The inclusion of an elastomeric gasket further bolsters EMI containment, enhancing performance while promoting signal integrity.
Sealable design ensures enhanced durability and protection
Nickel silver alloy construction provides exceptional strength
Optimised for a data rate of up to 28 Gb/s, facilitating efficient data transfer
Ganged configuration supports multiple ports, adding versatile connectivity
Lightpipe style standard allows for improved signal visibility
Designed for use in demanding environmental conditions
Compatible with a range of pluggable I/O applications
Nickel silver alloy construction provides exceptional strength
Optimised for a data rate of up to 28 Gb/s, facilitating efficient data transfer
Ganged configuration supports multiple ports, adding versatile connectivity
Lightpipe style standard allows for improved signal visibility
Designed for use in demanding environmental conditions
Compatible with a range of pluggable I/O applications
