Phoenix Contact Pluggable Function Module for use with EMD-SL
- RS Stock No.:
- 254-4814
- Mfr. Part No.:
- 2866129
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.95 |
*price indicative
- RS Stock No.:
- 254-4814
- Mfr. Part No.:
- 2866129
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Function Module | |
| For Use With | EMD-SL | |
| Standards/Approvals | EAC Approval ID:RU *-DE.*08.B-02133 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Function Module | ||
For Use With EMD-SL | ||
Standards/Approvals EAC Approval ID:RU *-DE.*08.B-02133 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power module has variable supply voltage range. It is adjustable via potentiometer on the front. supply voltage is 195V - 264 V AC.
Product type Power module
Input voltage 230 V AC (50/60 Hz)
Input voltage range AC 195 V AC ... 264 V AC
Width 32 mm
Height 35 mm
Depth 16 mm
Related links
- Phoenix Contact Pluggable Function Module for use with EMD-SL Series Monitoring Relay
- Phoenix Contact Pluggable Function Module for use with RIF-2 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-1
- Phoenix Contact Pluggable Function Module for use with PR2 Series, PR1 Series
- Phoenix Contact Pluggable Function Module for use with PR1 Series, PR2 Series
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-2, RIF-3
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-3, RIF-2
