MK 2 Gang Electrical Socket, 13A, BS 1363
- RS Stock No.:
- 758-9165
- Mfr. Part No.:
- K2948 BRC
- Brand:
- MK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9165
- Mfr. Part No.:
- K2948 BRC
- Brand:
- MK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Socket Type | BS 1363 | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Colour Family | Chrome | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MK | ||
Number of Gangs 2 | ||
Switched Yes | ||
Socket Type BS 1363 | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Colour Family Chrome | ||
Earth Terminal Yes | ||
MK Electric Switched Socket
The MK Electric Albany plus series 2 gang flush mount switched socket has a current rating of 13A. It features a stylish curved design. The socket is manufactured to maintain a high-quality appearance for years to come. Its outlets have child-resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of this electrical socket have a funnel entrance and are upwards facing, to make installation easier. The switch socket will look great in both contemporary and classic interiors. It
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. It is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
Features and Benefits
3-pin operated safety shutter on all sockets
In-line terminals that are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation
Double pole switches
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Type-G British socket
Earth terminal
Certifications
BS1363 Pt 2: 2010
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007