Stock information currently inaccessible
- RS Stock No.:
- 365-9380
- Mfr. Part No.:
- X120MG
- Brand:
- MEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEM | |
| Number of Gangs | 1 | |
| Mounting Style | Surface Mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| Material | Steel | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MEM | ||
Number of Gangs 1 | ||
Mounting Style Surface Mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
Material Steel | ||
Earth Terminal Yes | ||
RoHS Status: Not Applicable
13A Non Standard Sockets
BS5733 with round earth pin for use on installations where restricted access is required
For compatible plug use stock no.341-7710
3 Pin Shutter Mechanism - to avoid tampering and exposing live parts
2 Earth terminals to meet Regulation 607 BS7671 of the IEE Wiring Regulations
Top facing terminals, for ease of installation
Large backed out terminals, accept up to 3x4mm² conductors
Larger terminal screw heads for complete installation with one screwdriver
Voltage Rating 250V
Double pole switching on all 13A products for extra safety
For compatible plug use stock no.341-7710
3 Pin Shutter Mechanism - to avoid tampering and exposing live parts
2 Earth terminals to meet Regulation 607 BS7671 of the IEE Wiring Regulations
Top facing terminals, for ease of installation
Large backed out terminals, accept up to 3x4mm² conductors
Larger terminal screw heads for complete installation with one screwdriver
Voltage Rating 250V
Double pole switching on all 13A products for extra safety
Approvals
8888
Supplied with
8888
MEM Xtra Metal Clad
A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface
Enhanced styling for where product is highly visible
Designed for ease of installation
Larger back box offers increased wiring space
Typically 20mm knockouts
Designed for ease of installation
Larger back box offers increased wiring space
Typically 20mm knockouts
