TLC2932AIPW, PLL Circuit 1 5.25 V 14-Pin TSSOP
- RS Stock No.:
- 709-2508P
- Mfr. Part No.:
- TLC2932AIPW
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
$82.20
(exc. GST)
$90.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $8.22 |
| 50 - 99 | $7.67 |
| 100 - 249 | $7.31 |
| 250 + | $7.07 |
*price indicative
- RS Stock No.:
- 709-2508P
- Mfr. Part No.:
- TLC2932AIPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 2.85 V | |
| Minimum Operating Temperature | -20 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 2.85 V | ||
Minimum Operating Temperature -20 °C | ||
Width 4.4mm | ||
