Schneider Electric 200 x 400mm Plinth for use with Spacial CRN, Spacial CRNG, Spacial S3D, Spacial S3HD, Spacial SD,
- RS Stock No.:
- 220-0231
- Mfr. Part No.:
- NSYSPSX4200
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-0231
- Mfr. Part No.:
- NSYSPSX4200
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric spacial series plinth side panel which has a dimension of 200 X 400 mm. It is compatible with spacial SD, spacial S3D, spacial CRN, spacial S3HD, spacial SMX, spacial SFX and spacial CRNG ranges.
IP degree of protection IP55
Green premium product
IK degree of protection IK10
Green premium product
IK degree of protection IK10
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | Spacial CRN, Spacial CRNG, Spacial S3D, Spacial S3HD, Spacial SD, Spacial SFX, Spacial SMX |
Colour | Grey |
External Dimensions | 200 x 400mm |
Related links
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN,...
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG,...
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN,...
- Schneider Electric 200 x 800mm Plinth for use with CRNG, S3D, S3X,...
- Schneider Electric 200 x 1000mm Plinth for use with CRNG, S3D,...
- Schneider Electric NSYTLE Series RAL 7035 Gland Plate, 5mm H,...
- Schneider Electric 200 x 600mm Plinth for use with Spacial SD
- Schneider Electric 200 x 400mm Plinth for use with Spacial SF/SM/SD