Bahco Adjustable Spanner, 900 mm Overall, 102 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 806-4825
- Distrelec Article No.:
- 304-22-468
- Mfr. Part No.:
- 361-36
- Brand:
- Bahco
Subtotal (1 unit)*
$526.87
(exc. GST)
$579.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $526.87 |
*price indicative
- RS Stock No.:
- 806-4825
- Distrelec Article No.:
- 304-22-468
- Mfr. Part No.:
- 361-36
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 102 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 900mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 102 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 900mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN

Bahco Wrench, 102mm Jaw Capacity, Steel - 361-36
This adjustable spanner is designed for versatility and user-friendliness. Constructed from robust steel, it provides excellent performance, making it suitable for various technical applications. Professionals in automation, electrical, and mechanical fields will find this tool valuable for both work and personal projects.
Features & Benefits
• Self-clamping feature allows for one-handed operation
• Durable forged steel body is resistant to corrosion
• Long-lasting serrated jaws ensure a secure grip
• Spring-loaded mechanism enables ratchet-like utilisation
• Comfortable metal handle facilitates extended use
• Built to comply with industry standards for performance
Applications
• Suitable for plumbing tasks involving large pipes
• Effective for automotive services and repairs
• Ideal for adjustments in electrical installations
• Useful in mechanical assembly projects
• Applicable in maintenance work across various sectors
What is the maximum jaw opening of this tool?
The jaw capacity reaches an impressive 102mm, accommodating various sizes.
Is this product suitable for heavy-duty applications?
Yes, it is designed for heavy-duty tasks.
How should I clean and maintain it?
Regularly clean the tool with a cloth and apply a light oil to prevent rust.
Can it be used effectively in tight spaces?
Its adjustable feature makes it useful in confined areas, depending on the specific task.
What standards does it adhere to?
It complies with US Norm GGG-W-651, ensuring it meets professional requirements.
Related links
- Bahco Adjustable Spanner Metal Handle Non-Sparking
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 62 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Metal Handle Non-Sparking
