Bahco Pipe Wrench, 1.22 m Overall, 152 mm Jaw Capacity, Metal Handle Non-Sparking

Subtotal (1 unit)*

$1,016.53

(exc. GST)

$1,118.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,016.53

*price indicative

RS Stock No.:
717-9232
Mfr. Part No.:
380-48
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

152 mm

Product Type

Wrench

Non-Sparking

Yes

Overall Length

1.22m

Handle Type

Metal

Finish

Chrome

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Wrench, 152mm Jaw Capacity, Aluminium Alloy - 380-48


This pipe wrench is a vital tool for gripping and rotating pipes across various applications. Constructed from a robust aluminium alloy, it is designed for strength while maintaining a lightweight profile, facilitating ease of use in diverse environments. Its self-clamping feature and metal handle enhance comfort and usability, making it a suitable option for plumbing and maintenance professionals.

Features & Benefits


• Lightweight aluminium construction reduces user fatigue

• Self-clamping mechanism allows for single-handed operation

• Anti-corrosion treatment improves durability in challenging conditions

• Strong forged jaws ensure a secure grip on pipes

• Metal handle provides stability and improved control

Applications


• Suitable for various pipe sizes in plumbing tasks

• Useful for mechanical and electrical maintenance operations

• Ideal for installing and removing plumbing fixtures

• Effective in industrial environments requiring pipe manipulation

How should it be maintained to ensure longevity?


Regular cleaning and periodic inspection for wear will help sustain its performance.

What size pipes can be effectively gripped?


This tool can handle pipes with a jaw capacity of up to 152mm.

Is it compatible with other professional tools?


It integrates effectively with other plumbing and mechanical tools to create a comprehensive toolkit.

Can it be used effectively in confined spaces?


Yes, its design allows for easy manoeuvrability in tighter areas.

What is the best way to grip and turn a pipe with it?


Position the jaws around the pipe, ensure a snug fit, and then use a rotating motion to turn.