Proskit 1PK-055S Bent Nose Pliers, 130 mm Overall, Bent Tip, 30mm Jaw
- RS Stock No.:
- 283-5422
- Distrelec Article No.:
- 180-22-333
- Mfr. Part No.:
- 1PK-055S
- Brand:
- Proskit
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.09
(exc. GST)
$14.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.09 |
- RS Stock No.:
- 283-5422
- Distrelec Article No.:
- 180-22-333
- Mfr. Part No.:
- 1PK-055S
- Brand:
- Proskit
Related links
- Bahco 6224 Pliers, 250 mm Overall, Bent Tip, 30mm Jaw
- ideal-tek ES6023B.CR.BG Pliers, 140 mm Overall, Bent Tip, 30mm Jaw, ESD
- RS PRO Bent Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw
- CK T3769 Bent Nose Pliers, 145 mm Overall, Bent Tip, 33mm Jaw
- CK 431015 Bent Nose Pliers, 200 mm Overall, Bent Tip, VDE/1000V, 200mm Jaw
- Bahco 2427G Bent Nose Pliers, 160 mm Overall, Bent Tip, 46mm Jaw
- Knipex Flat Nose Pliers, 160 mm Overall, Straight Tip, 30mm Jaw
- Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 30mm Jaw