SAM Shaft, 465 mm Overall, 18 mm Jaw Capacity, T-Handle Handle
- RS Stock No.:
- 282-8867
- Mfr. Part No.:
- 97-18
- Brand:
- SAM
Subtotal (1 unit)*
$148.30
(exc. GST)
$163.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.30 |
*price indicative
- RS Stock No.:
- 282-8867
- Mfr. Part No.:
- 97-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 18 mm | |
| Wrench Type | Shaft | |
| Product Type | Wrench | |
| Overall Length | 465mm | |
| Non-Sparking | No | |
| Handle Type | T-Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 18 mm | ||
Wrench Type Shaft | ||
Product Type Wrench | ||
Overall Length 465mm | ||
Non-Sparking No | ||
Handle Type T-Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 2236, DIN 475-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.
Very long body
Polished chrome plate
Certified with DIN 475 1 standard
NF ISO 691 and NF ISO 2236 standard
