SAM Shaft, 455 mm Overall, 16 mm Jaw Capacity, T-Handle Handle
- RS Stock No.:
- 282-8866
- Mfr. Part No.:
- 97-16
- Brand:
- SAM
Subtotal (1 unit)*
$140.17
(exc. GST)
$154.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $140.17 |
*price indicative
- RS Stock No.:
- 282-8866
- Mfr. Part No.:
- 97-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 16 mm | |
| Wrench Type | Shaft | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 455mm | |
| Handle Type | T-Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 475-1, NF ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 16 mm | ||
Wrench Type Shaft | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 455mm | ||
Handle Type T-Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 475-1, NF ISO 691, NF ISO 2236 | ||
RoHS Status: Exempt
The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.
Very long body
Polished chrome plate
Certified with DIN 475 1 standard
NF ISO 691 and NF ISO 2236 standard
Related links
- SAM Shaft 10 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 13 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 7 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 9 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 18 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 6 mm Jaw Capacity, T-Handle Handle
- SAM 97-14 3/8 in Socket Wrench with T-Handle Handle, 455 mm Overall
- SAM 97-17 3/8 Square Socket Wrench with T-Handle Handle, 455 mm Overall
