SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking

Subtotal (1 unit)*

$67.76

(exc. GST)

$74.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.76

*price indicative

RS Stock No.:
282-8716
Mfr. Part No.:
72157S6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

6 mm

Wrench Type

Pipe Wrench

Product Type

Wrench

Non-Sparking

Yes

VDE/1000V Approved

No

Standards/Approvals

NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Screwdriver is a T shaft flat screwdriver. It has 3 ends 6 flats with the same dimensions per wrench.

Compliance to NF ISO 2380 1

Related links