Knipex Pipe Wrench, 570 mm Overall, 70 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 267-7148
- Mfr. Part No.:
- 83 20 020
- Brand:
- Knipex
Subtotal (1 unit)*
$299.22
(exc. GST)
$329.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.22 |
*price indicative
- RS Stock No.:
- 267-7148
- Mfr. Part No.:
- 83 20 020
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 70 mm | |
| Overall Length | 570mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Red Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Standards/Approvals | DIN 5234, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 70 mm | ||
Overall Length 570mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Red Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Standards/Approvals DIN 5234, REACH | ||
Non Compliant
The Knipex pipe wrench 45Degree is gripping jaws with specially hardened teeth, hardness approx.56 HRC, its jaws with offset teeth in opposite direction.
Swedish pattern
90degree celcius angled jaws
I beam handle design
Red powder-coated, jaws bright ground
Related links
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 120 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 130 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 105 mm Jaw Capacity, Metal Handle Non-Sparking
