Knipex Pipe Wrench, 420 mm Overall, 60 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 267-7142
- Mfr. Part No.:
- 83 10 015
- Brand:
- Knipex
Subtotal (1 unit)*
$165.89
(exc. GST)
$182.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.89 |
*price indicative
- RS Stock No.:
- 267-7142
- Mfr. Part No.:
- 83 10 015
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Jaw Capacity | 60 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 420mm | |
| Handle Type | Metal | |
| Finish | Red Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5234 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Jaw Capacity 60 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 420mm | ||
Handle Type Metal | ||
Finish Red Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Standards/Approvals DIN 5234 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex pipe wrench 90Degree is gripping jaws with specially hardened teeth, hardness approx.56 HRC, its jaws with offset teeth in opposite direction.
Swedish pattern
90degree celcius angled jaws
I beam handle design
Red powder-coated, jaws bright ground
Related links
- Knipex Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Knipex Pipe Wrench 60 mm Jaw Capacity, Plastic Handle VDE/1000V Approved
- Knipex Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 130 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 105 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
