Knipex Cobra XS Water Pump Pliers, 100 mm Overall, Angled, Straight Tip, 28mm Jaw
- RS Stock No.:
- 255-5045
- Mfr. Part No.:
- 87 00 100 XMAS
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-5045
- Mfr. Part No.:
- 87 00 100 XMAS
- Brand:
- Knipex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 100 mm | |
| VDE/1000V Approved | No | |
| Tip Style | Angled, Straight | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 28mm | |
| Jaw Opening | 0 → 28mm | |
| Model Number | Cobra XS | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 100 mm | ||
VDE/1000V Approved No | ||
Tip Style Angled, Straight | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 28mm | ||
Jaw Opening 0 → 28mm | ||
Model Number Cobra XS | ||
Non Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex plier is particularly of compact design and is ideal for working in tight spaces.It can be used single handedly due to its compact design. With fine adjustment directly on the workpiece, this tool provides eleven adjustment positions and can grip nuts up to 24 mm in diameter and other workpieces as large as 28 mm at an overall length of only 100 millimetres.
Embossed and Rough surface handles
Polished head
11 adjustment positions
High wear resistance
Self-locking on pipes and nuts
Polished head
11 adjustment positions
High wear resistance
Self-locking on pipes and nuts
