Erem Long Nose Pliers, 130 mm Overall, Straight Tip, 24mm Jaw, ESD
- RS Stock No.:
- 240-0715
- Mfr. Part No.:
- 2441E
- Brand:
- Erem
Discontinued
- RS Stock No.:
- 240-0715
- Mfr. Part No.:
- 2441E
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Plier Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 130 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 24mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Plier Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 130 mm | ||
Tip Style Straight | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 24mm | ||
Non Sparking No | ||
The Erem plier has optimized ergonomic shape prevents hand fatigue and belongs to Series 2400 Magic Sense.
Longest lasting durability
