Facom Pipe Wrench, 450 mm Overall, 60 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$128.18

(exc. GST)

$141.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.18

*price indicative

RS Stock No.:
236-2146
Mfr. Part No.:
131A.18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Wrench Type

Pipe Wrench

Product Type

Wrench

Jaw Capacity

60 mm

Overall Length

450mm

Non-Sparking

No

Handle Type

Metal

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

The Facom 131A series steel stillson models is a robust wrench head hardened to 55 HRc and has accurate approach thanks to fine machining of the threads and button, good grip.

Capacity 0 to 102 mm, 0 to 3 1/2 inch

Related links