Facom Pipe Wrench, 450 mm Overall, 76 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$314.31

(exc. GST)

$345.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$314.31

*price indicative

RS Stock No.:
235-8974
Mfr. Part No.:
133A.18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

76 mm

Product Type

Wrench

Wrench Type

Pipe Wrench

Overall Length

450mm

Non-Sparking

No

Handle Type

Metal

Finish

Chrome

Material

Aluminium

Standards/Approvals

No

Non Compliant

The Facom has light alloy 90° offset american model pipe wrench. The size of the pipe wrench is the 76 mm and overall length is the 450 mm.

Capacity is 0 to 140 mm

Performance equivalent to model 134A

Related links